- Home ›
- All Products›
- DG1230R16-27S1
DG1230R16-27S1
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DG1230R1627S1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DG1230R16-27S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Polarization Code:1
-
Contact Layout Arrangement:16 – 27
-
Voltage:1800 Vrms
-
Number of Positions:27
-
Wire Size:12 – 14 AWG, .2 – .52 mm²
-
Mating Retention Type:Bayonet
-
Alignment Keyed:Clocking
-
Circular Connector Type:Receptacle
-
Circular Connector Shell Size:16
-
Sealable:Yes
-
Contacts Preloaded:No
-
Number of Signal Positions:27
-
Mating Retention:With
-
Contact Current Rating (Max):7.5 A
-
Operating Voltage:600 VAC, 850 VDC
-
Circular Connector Contact Type:Socket
-
Reverse Gender:No
-
Number of Power Positions:27
-
Connector System:Wire-to-Wire
-
Factory Installed Backshell:Without
-
Connector Mounting Type:Panel Mount
-
Shell Plating Material:Tin
-
Shell Base Material:Composite
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Hermetically Sealed:No
-
Mating Alignment Type:Keyed
-
Accessory Color:Gray
-
Keying:Keyway Polarization 1
-
Prewired:No
-
Keying & Polarized Position Locations:1
-
Shell Type:Square Flange Receptacle
-
Assembly Type:Electrical Connector
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
52 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
7
$1,660.58
13
$913.39
19
$638.11
25 +
$625.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments