- Home ›
- All Products›
- DG1230R16-27P3
DG1230R16-27P3
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
RECP ASSY
Search Keywords: DG1230R1627P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DG1230R16-27P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Keying:Keyway Polarization 3
-
Factory Installed Backshell:Without
-
Shell Plating Material:Tin
-
Number of Signal Positions:27
-
Connector Mounting Type:Panel Mount
-
Alignment Keyed:Clocking
-
Number of Power Positions:27
-
Circular Connector Type:Receptacle
-
Hermetically Sealed:No
-
Mating Alignment Type:Keyed
-
Shell Base Material:Composite
-
Mating Retention:With
-
Prewired:No
-
Shell Type:Square Flange Receptacle
-
Connector System:Wire-to-Wire
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Polarization Code:3
-
Keying & Polarized Position Locations:3
-
Contact Current Rating (Max):7.5 A
-
Wire Size:12 – 14 AWG, .2 – .52 mm²
-
Number of Positions:27
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Mating Retention Type:Bayonet
-
Assembly Type:Electrical Connector
-
Accessory Color:Gray
-
Operating Voltage:600 VAC, 850 VDC
-
Contacts Preloaded:No
-
Voltage:1800 Vrms
-
Sealable:Yes
-
Reverse Gender:No
-
Circular Connector Shell Size:16
-
Circular Connector Contact Type:Pin
-
Contact Layout Arrangement:16 – 27
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Product Type:Connector Assembly
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$606.21
2
$595.57
3 +
$584.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments