- Home ›
- All Products›
- DG1230R08-04S1-3025
DG1230R08-04S1-3025
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DG1230R0804S13025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DG1230R08-04S1-3025
-
Alias/AKA:DG1230R0804S13025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:08
-
Shell Type:Square Flange Receptacle
-
Polarization Code:1
-
Accessory Color:Gray
-
Number of Power Positions:4
-
Connector Mounting Type:Panel
-
Reverse Gender:No
-
Contact Layout Arrangement:8 – 4
-
Contact Layout:8 – 4
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Voltage:1800 Vrms
-
Product Type:Connector
-
Connector System:Cable-to-Panel
-
Number of Signal Positions:0
-
Factory Installed Backshell:Without
-
Wire/Cable Size:22 – 28 AWG, .326 – .08 mm²
-
Sealable:Yes
-
Preloaded:No
-
Keying:Keyway Polarization 1
-
Hermetically Sealed:No
-
Position Keyed:1
-
Number of Positions:4
-
Assembly Type:Electrical Connector
-
Mating Retention:With
-
Alignment Keyed:Clocking
-
Prewired:No
-
Contact Current Rating (Max):5 A
-
Insulation Material:Hard Dielectric/Silicone
-
Mating Retention Type:Threaded
-
Shell Material:Composite
-
Mating Alignment Type:Keyed
-
Keying & Polarized Position Locations:1
-
Wire Size:22 – 28 AWG, .326 – .08 mm²
-
Shell Plating Material:Tin
-
Circuit Application:Power & Signal
-
Connector Style:Receptacle
-
Contact Type:Socket
-
Operating Voltage:600 VAC, 850 VDC
-
Circular Connector Shell Size:8
-
Shell Base Material:Composite
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
22 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
7
$889.20
13
$505.40
19
$356.72
25 +
$349.59
Click for Quote
Log in
to unlock special pricing