- Home ›
- All Products›
- DG1230R08-04S1
TE Connectivity / Deutsch
DG1230R08-04S1
RECP ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DG1230R08-04S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Operating Voltage:600 VAC, 850 VDC
-
Alignment Keyed:Clocking
-
Environmental Protection:Yes
-
Polarization Code:1
-
Position Locations Omitted:All
-
Shell Material:Composite
-
Assembly Length:1.317 in, 33.45 mm
-
Durability Rating:1500 Cycles
-
Circuit Application:Power & Signal
-
Voltage:1800 Vrms
-
Contact Layout Arrangement:A04 (8-04)
-
Contact Layout:A04 (8-04)
-
Connector Mounting Type:Panel
-
Keying:Key Polarization 1
-
Feedthrough Type:No
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-5) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Entry Style:Rear Insertion
-
Peripheral Seal Material:Silicone
-
Reverse Gender:No
-
Packaging Quantity:1
-
Position Keyed:1
-
Number of Power Positions:4
-
Wire Size:12 – 14 AWG, .2 – .52 mm²
-
Factory Installed Backshell:No
-
Number of Positions:4
-
Environmental Protection Type:Elastomer Sealed
-
Keying & Polarized Position Locations:1
-
Shielded:Yes
-
Panel Thickness:.3125 in, 7.94 mm
-
Product Type:Connector
-
Shell Type:Square Flange Receptacle
-
Flange:Square Flange
-
Fluid Resistance:Yes
-
Number of Signal Positions:4
-
Panel Mount Feature:With
-
Accepts Wire Insulation Diameter Range:.03 – .054 in, .76 – 1.37 mm
-
Hermetically Sealed:No
-
Contact Type:Pin
-
Connector Style:Receptacle
-
Insulation Material:Hard Dielectric/Silicone
-
Sealable:Yes
-
Mating Retention Type:Threaded
-
Assembly Type:Electrical Connector
-
Contact Quantity (Size 22D):4
-
Operating Temperature Range:-85 – 347 °C, -65 – 175 °F
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Preloaded:No
-
Shell Size:A (8)
-
O-Ring Material:Silicone
-
Contact Current Rating (Max):5 A
-
Connector System:Wire-to-Panel
-
Shell Plating Material:Tin
-
Positions Unloaded:All
-
Panel Mount Feature Type:Square Flange
-
Shell Base Material:Composite
-
Circular Connector Shell Size:8