- Home ›
- All Products›
- DBC53H-10-6PW[V001]
DBC53H-10-6PW[V001]
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: DBC53H106PWV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DBC53H-10-6PW[V001]
-
Alias/AKA:YDBC53H-10-6PWV001
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
Supplier Standard Pack:
1 -
Packaging Quantity:1
-
Alignment Keyed:Insert Clocking
-
Shell Type:Solder Mount Receptacle
-
Fluid Resistance:Yes
-
Feedthrough Type:No
-
Shell Plating Material:Tin
-
Durability Rating:500 Cycles
-
Factory Installed Backshell:No
-
Number of Power Positions:6
-
Position Keyed:W
-
Contact Quantity (Size 20):6
-
Environmental Protection:Yes
-
Operating Temperature Range:-85 – 347 °C, -65 – 175 °F
-
Contact Layout:10 – 6
-
Panel Mount Feature Type:Solder Mount
-
Contact Layout Arrangement:10 – 6
-
Environmental Protection Type:Hermetically Sealed
-
Preloaded:Yes
-
Mating Alignment Type:Keyed
-
Voltage:1800 Vrms
-
Positions Unloaded:None
-
Position Locations Omitted:None
-
Contact Type:Pin
-
Peripheral Seal Material:Silicone
-
Circuit Application:Power
-
Assembly Type:Electrical Connector
-
Shell Size:10
-
Sealable:Yes
-
Connector System:Wire-to-Panel
-
Connector Style:Receptacle
-
Keying & Polarized Position Locations:W
-
Insulation Material:Glass/Silicone
-
Mating Retention:With
-
Assembly Length:.979 in, 24.87 mm
-
Shell Material:Carbon Steel
-
Panel Mount Feature:With
-
Operating Voltage:600 VAC, 850 VDC
-
Keying:Insert Polarization W
-
Product Type:Connector
-
Polarization Code:W
-
Hermetically Sealed:Yes
-
Connector Mounting Type:Panel
-
Shielded:Yes
-
Mating Retention Type:Bayonet
-
Number of Positions:6
-
Flange:Solder Mount
-
Circular Connector Shell Size:10
-
Shell Base Material:Carbon Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
28 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
13
$245.78
25
$135.32
38
$93.97
50 +
$92.10
Click for Quote
Log in
to unlock special pricing