- Home ›
- All Products›
- DBC50H-18-8PW[V001]
DBC50H-18-8PW[V001]
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: DBC50H188PWV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DBC50H-18-8PW[V001]
-
Alias/AKA:YDBC50H-18-8PWV001
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
Supplier Standard Pack:
1 -
Durability Rating:500 Cycles
-
Panel Mount Retention Type:Square Flange
-
Position Locations Omitted:None
-
Factory Installed Backshell:No
-
Hermetically Sealed:Yes
-
Number of Positions:8
-
Shell Type:Square Flange Receptacle
-
Packaging Quantity:1
-
Contact Type:Pin
-
Contact Quantity (Size 12):8
-
Connector System:Wire-to-Panel
-
Panel Mount Feature:With
-
Sealable:Yes
-
Shielded:Yes
-
Peripheral Seal Material:Silicone
-
Positions Unloaded:None
-
Contact Layout:18 – 8
-
Circuit Application:Power
-
Connector Mounting Type:Panel
-
Operating Temperature Range:-85 – 347 °C, -65 – 175 °F
-
Environmental Protection Type:Hermetically Sealed
-
Shell Size:18
-
Contact Layout Arrangement:18 – 8
-
Panel Mount Retention:With
-
Voltage:1800 Vrms
-
Position Keyed:W
-
Entry Style:Solder
-
Product Type:Connector
-
Assembly Length:.979 in, 24.87 mm
-
Insulation Material:Glass/Silicone
-
Feedthrough Type:No
-
Assembly Type:Electrical Connector
-
Operating Voltage:600 VAC, 850 VDC
-
Number of Power Positions:8
-
Connector Style:Receptacle
-
Mating Retention Type:Bayonet
-
Keying:Insert Polarization W
-
Flange:Square Flange
-
Mating Alignment Type:Keyed
-
Shell Plating Material:Tin
-
Keying & Polarized Position Locations:W
-
Environmental Protection:Yes
-
Shell Material:Carbon Steel
-
Preloaded:Yes
-
Polarization Code:W
-
Fluid Resistance:Yes
-
Alignment Keyed:Insert Clocking
-
Panel Mount Feature Type:Square Flange
-
Mating Retention:With
-
Shell Base Material:Carbon Steel
-
Circular Connector Shell Size:18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
28 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
13
$689.09
25
$378.23
38
$256.70
50 +
$251.56
Click for Quote
Log in
to unlock special pricing