- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DBC50H-12-3PN[V001]
DBC50H-12-3PN[V001]
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: DBC50H123PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DBC50H-12-3PN[V001]
-
Alias/AKA:YDBC50H-12-3PNV001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:1
-
Panel Mount Feature:With
-
Voltage:2300 Vrms
-
Factory Installed Backshell:No
-
Position Keyed:Normal
-
Panel Mount Feature Type:Square Flange
-
Environmental Protection Type:Hermetically Sealed
-
Mating Retention Type:Bayonet
-
Shell Plating Material:Tin
-
Assembly Length:.979 in, 24.87 mm
-
Hermetically Sealed:Yes
-
Sealable:Yes
-
Durability Rating:500 Cycles
-
Preloaded:Yes
-
Shell Material:Carbon Steel
-
Polarization Code:Normal
-
Environmental Protection:Yes
-
Insulation Material:Glass/Silicone
-
Contact Quantity (Size 16):3
-
Mating Alignment Type:Keyed
-
Feedthrough Type:No
-
Contact Layout Arrangement:12 – 3
-
Mating Retention:With
-
Contact Type:Pin
-
Assembly Type:Electrical Connector
-
Keying:Insert Polarization N
-
Product Type:Connector
-
Number of Power Positions:3
-
Connector System:Wire-to-Panel
-
Keying & Polarized Position Locations:Normal
-
Peripheral Seal Material:Silicone
-
Alignment Keyed:Insert Clocking
-
Fluid Resistance:Yes
-
Flange:Square Flange
-
Contact Layout:12 – 3
-
Shell Type:Square Flange Receptacle
-
Shell Size:12
-
Positions Unloaded:None
-
Operating Voltage:900 VAC, 1250 VDC
-
Connector Style:Receptacle
-
Number of Positions:3
-
Position Locations Omitted:None
-
Operating Temperature Range:-85 – 347 °C, -65 – 175 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
28 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
13
$322.87
25
$177.77
38
$123.45
50 +
$120.98
Click for Quote
Log in
to unlock special pricing