- Home ›
- All Products›
- DBC50H-12-10PN
DBC50H-12-10PN
TE Connectivity / Deutsch
DBC50H-*-*P*
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DBC50H-*-*P*
Search Keywords: DBC50H1210PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DBC50H-12-10PN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Alignment Keyed:Clocking
-
Operating Temperature Range:-85 – 300 °C, -121 – 572 °F
-
Shielded:Yes
-
Circular Connector Contact Type:Pin
-
Hermetically Sealed:Yes
-
Number of Positions:10
-
Circuit Application:Power
-
Product Type:Connector
-
Shell Plating Material:Tin
-
Contact Layout Arrangement:12 – 10
-
Polarization Code:N
-
Connector Mounting Type:Panel Mount
-
Mating Retention:With
-
Sealable:Yes
-
Connector System:Wire-to-Panel
-
Shell Base Material:Steel
-
Circular Connector Insulation Material Type:Glass/Silicone
-
Shell Type:Square Flange
-
Circular Connector Shell Size:12
-
Circular Connector Type:Receptacle
-
Mating Alignment Type:Keyed
-
Number of Power Positions:10
-
Contacts Preloaded:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
13
$322.87
25
$177.77
38
$123.45
50 +
$120.98
Click for Quote
Log in
to unlock special pricing