- Home ›
- All Products›
- DBC30H-18-08PN[V001]
DBC30H-18-08PN[V001]
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: DBC30H1808PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DBC30H-18-08PN[V001]
-
Alias/AKA:YDBC30H-1808PNV001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Style:Receptacle
-
Contact Type:Pin
-
Keying:Keyway Polarization N
-
Factory Installed Backshell:No
-
Flange:Jam Nut
-
Panel Mount Feature:With
-
Mating Alignment Type:Keyed
-
Insulation Material:Glass/Silicone
-
Environmental Protection:Yes
-
Contact Layout Arrangement:18 – 8
-
Connector System:Wire-to-Panel
-
Product Type:Connector
-
Number of Power Positions:8
-
Mating Retention:With
-
Assembly Length:1.154 in, 29.3 mm
-
Alignment Keyed:Clocking
-
Peripheral Seal Material:Silicone
-
Shielded:Yes
-
Operating Voltage:600 VAC, 850 VDC
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Contact Quantity (Size 20):26
-
Environmental Protection Type:Hermetically Sealed
-
Packaging Quantity:1
-
Mating Retention Type:Triple Start Threaded
-
Voltage:1800 Vrms
-
Fluid Resistance:Yes
-
Position Locations Omitted:None
-
Preloaded:Yes
-
Shell Type:Jam Nut Receptacle
-
Sealable:Yes
-
Panel Mount Feature Type:Jam Nut
-
Hermetically Sealed:Yes
-
Polarization Code:N
-
Number of Positions:8
-
Shell Size:E (26)
-
O-Ring Material:Silicone
-
Shell Material:Steel
-
Operating Temperature Range:-55 – 200 °C
-
Feedthrough Type:No
-
Keying & Polarized Position Locations:N
-
Circuit Application:Power
-
Connector Mounting Type:Panel
-
Circular Connector Shell Size:E (26)
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
30 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
13
$528.61
25
$290.15
38
$196.92
50 +
$192.98
Click for Quote
Log in
to unlock special pricing