- Home ›
- All Products›
- DBC30H-12-3PN
TE Connectivity / Deutsch
DBC30H-12-3PN
DBC33H-*-*P*
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
DBC33H-*-*P*
Search Keywords: DBC30H123PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DBC30H-12-3PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Product Type:Connector
-
Connector System:Wire-to-Panel
-
Contact Quantity (Size 20):7
-
Contacts Preloaded:Yes
-
Mating Retention:With
-
Keying & Polarized Position Locations:E
-
Panel Mount Feature Type:Solder Mount
-
Factory Installed Backshell:No
-
Position Locations Omitted:0
-
Circular Connector Type:Receptacle
-
Connector Mounting Type:Panel Mount
-
Assembly Length:1.106 in, 28.1 mm
-
Number of Positions:3
-
Circuit Application:Power
-
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Voltage:1800 Vrms
-
Circular Connector Contact Type:Pin
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Mating Retention Type:Triple Start Threaded
-
Peripheral Seal Material:Silicone
-
Polarization Code:E
-
Panel Mount Feature:With
-
Shell Type:Square Flange Receptacle
-
Alignment Keyed:Clocking
-
Shell Base Material:Stainless Steel
-
Shielded:Yes
-
Shell Plating Material:Nickel
-
Number of Power Positions:3
-
Hermetically Sealed:Yes
-
Circular Connector Insulation Material Type:Glass/Silicone
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Layout Arrangement:12 – 3
-
Feedthrough Type:No
-
Keying:Keyway Polarization E
-
Environmental Protection Type:Hermetically Sealed
-
Fluid Resistance:Yes
-
Circular Connector Shell Size:B (11)
-
Operating Voltage:600 VAC, 850 VDC
-
Packaging Quantity:1
-
Environmental Protection:Yes
Product Guides
+
Frequently Asked Questions
Is DBC30H-12-3PN RoHS compliant?
Yes, DBC30H-12-3PN is RoHS compliant.
What is the lead time for DBC30H-12-3PN?
The standard lead time for DBC30H-12-3PN is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
13
$375.61
25
$206.17
38
$139.92
50 +
$137.12
Click for Quote
Log in
to unlock special pricing