- Home ›
- All Products›
- DBA30H-18-08PN[V001]
DBA30H-18-08PN[V001]
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: DBA30H1808PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DBA30H-18-08PN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:18
-
Connector Style:Receptacle
-
Number of Power Positions:8
-
Mating Retention:With
-
Connector System:Wire-to-Panel
-
Mating Alignment Type:Keyed
-
Insulation Material:Glass/Silicone
-
Sealable:Yes
-
Connector Mounting Type:Panel
-
Product Type:Connector
-
Operating Temperature Range:-55 – 200 °C
-
Contact Layout Arrangement:18 – 8
-
Number of Positions:8
-
Circuit Application:Power
-
Hermetically Sealed:Yes
-
Polarization Code:N
-
Contact Type:Soldercup
-
Shell Material:Stainless Steel
-
Preloaded:Yes
-
Shielded:Yes
-
Shell Type:Square Flange Receptacle
-
Alignment Keyed:Clocking
-
Circular Connector Shell Size:18
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
42 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
13
$666.07
25
$365.60
38
$248.12
50 +
$243.16
Click for Quote
Log in
to unlock special pricing