- Home ›
- All Products›
- DBA30H-12-12P6[V001]
DBA30H-12-12P6[V001]
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: DBA30H1212P6V001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DBA30H-12-12P6[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hermetically Sealed:Yes
-
Sealable:Yes
-
Product Type:Connector
-
Contact Layout Arrangement:12 – 12
-
Connector Style:Receptacle
-
Preloaded:Yes
-
Polarization Code:6
-
Shielded:Yes
-
Alignment Keyed:Clocking
-
Mating Retention:With
-
Connector Mounting Type:Panel
-
Number of Power Positions:6
-
Number of Positions:6
-
Shell Size:12
-
Circuit Application:Power
-
Contact Current Rating (Max):23 A
-
Wire Size:14 – 12 AWG, 2.08 – 3.31 mm²
-
Mating Alignment Type:Keyed
-
Shell Type:Square Flange Receptacle
-
Operating Temperature Range:-55 – 200 °C
-
Insulation Material:Glass/Silicone
-
Connector System:Wire-to-Panel
-
Shell Material:Stainless Steel
-
Contact Type:Pin
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
28 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
13
$450.97
25
$247.53
38
$167.99
50 +
$164.63
Click for Quote
Log in
to unlock special pricing