- Home ›
- All Products›
- DBA30H-10-5P7[V001]
DBA30H-10-5P7[V001]
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: DBA30H105P7V001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DBA30H-10-5P7[V001]
-
Alias/AKA:YDBA30H-10-5P7V001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Type:Square Flange Receptacle
-
Voltage:1800 Vrms
-
Keying:Keyway Polarization 7
-
Mating Retention:With
-
Number of Positions:5
-
Panel Mount Retention:With
-
Operating Temperature Range:-85 – 392 °C, -65 – 200 °F
-
Connector Mounting Type:Panel
-
Circuit Application:Power
-
Hermetically Sealed:Yes
-
Number of Power Positions:5
-
Peripheral Seal Material:Silicone
-
Assembly Length:1.098 in, 27.9 mm
-
Entry Style:Solder
-
Contact Quantity (Size 20):5
-
Product Type:Connector
-
Shell Size:10
-
Preloaded:Yes
-
Contact Layout Arrangement:10 – 5
-
Insulation Material:Glass/Silicone
-
Position Locations Omitted:None
-
Assembly Type:Electrical Connector
-
Contact Type:Pin
-
Polarization Code:7
-
Durability Rating:500 Cycles
-
Environmental Protection Type:Hermetically Sealed
-
Feedthrough Type:No
-
Shell Material:Stainless Steel
-
Sealable:Yes
-
Operating Voltage:600 VAC, 850 VDC
-
Panel Mount Retention Type:Square Flange
-
Panel Mount Feature Type:Square Flange
-
Shielded:Yes
-
Mating Alignment Type:Keyed
-
Connector System:Wire-to-Panel
-
Contact Layout:10 – 5
-
Positions Unloaded:None
-
Panel Mount Feature:With
-
Connector Style:Receptacle
-
Mating Retention Type:Threaded
-
Environmental Protection:Yes
-
Packaging Quantity:1
-
Alignment Keyed:Clocking
-
Fluid Resistance:Yes
-
Factory Installed Backshell:No
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
25 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
13
$402.82
25
$221.10
38
$150.06
50 +
$147.05
Click for Quote
Log in
to unlock special pricing