- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- D38999/26JC35PN
D38999/26JC35PN
TE Connectivity / Deutsch
STRAIGHT PLUG
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Bag Packaging
Description
+
STRAIGHT PLUG
Search Keywords: D3899926JC35PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:D38999/26JC35PN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accepts Wire Insulation Diameter Range:.76 – 1.37 mm
-
Alignment Keyed:Clocking
-
Assembly Length:31.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$132.37
3
$129.93
5
$127.47
10
$125.02
50
$122.56
100
$95.66
200
$77.72
350 +
$68.76
Click for Quote
Log in
to unlock special pricing