- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- D38999/26FG35PN
D38999/26FG35PN
TE Connectivity / Deutsch
Straight Plug - Pin - DTS 79 C Size 22 D - Electroless Nickel Plated (48 - hr. Salt Spray) - 79 Position - 1 port - Male - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Straight Plug - Pin - DTS 79 C Size 22 D - Electroless Nickel Plated (48 - hr. Salt Spray) - 79 Position - 1 port - Male - Circular - Flange Mount - CRIMP - Copper Alloy Contact Material - 21 Shell Size - 5 A - ( - 65 to +175)
Search Keywords: D3899926FG35PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:D38999/26FG35PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Can Ship immediately
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$106.05
10
$98.49
15
$98.24
25
$78.70
50
$77.91
100
$77.72
200
$77.52
350 +
$77.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT