- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- D38999/20WB35SN-LC
D38999/20WB35SN-LC
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: D3899920WB35SNLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:D38999/20WB35SN-LC
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accepts Wire Insulation Diameter Range:.76 – 1.37 mm
-
Assembly Length:1.24 in
-
Alignment Keyed:Clocking
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
2 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
13
$58.68
25
$37.55
38
$29.34
50 +
$28.75
Click for Quote
Log in
to unlock special pricing