help desk software
Image is representational - see mfr. specs

369 3 WAY REC, CRIMP, SKT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
369 3 WAY REC, CRIMP, SKT
Search Keywords: D369R33DS1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    D369-R33-DS1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Insertion Force Type:
    Normal
  • Wire Contact Termination Area Plating Material:
    Gold
  • Housing Material:
    Composite
  • Sealable:
    Yes
  • Mating Retention:
    With
  • Mating Alignment Type:
    Keyed
  • Seal Material:
    Fluorosilicone
  • Number of Power Positions:
    3
  • Mating Alignment:
    With
  • Contacts Preloaded:
    Yes
  • Contact Mating Area Plating Material:
    Gold
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Operating Voltage:
    400 VAC, 500 VDC
  • Operating Temperature Range:
    -55 – 175 °C, -67 – 347 °F
  • Number of Rows:
    1
  • Cable Exit Angle:
    180°
  • Contact Size:
    Size 22
  • Circuit Application:
    Power & Signal
  • Connector System:
    Wire-to-Wire
  • Shell Material:
    Composite
  • Connector & Housing Type:
    Receptacle
  • Number of Signal Positions:
    3
  • Contact Type:
    Socket
  • Termination Method to Wire & Cable:
    Crimp
  • Contact Current Rating (Max):
    5 A
  • Number of Columns:
    3
  • Contact Retention Within Housing:
    With
  • Connector & Contact Terminates To:
    Wire & Cable
  • Housing Color:
    Yellow
  • Shielded:
    No
  • Strain Relief:
    Without
  • Mating Retention Type:
    Button Latch
  • Connector Shell Size:
    03
  • Seal Type:
    Grommet Seal , Interfacial Seal
  • Number of Cavities:
    3
  • Connector Product Type:
    Connector Assembly
  • Number of Positions:
    3
  • Centerline (Pitch):
    .1 in, 2.54 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in You may purchase all in-stock quantity of 7
Stock lot only:
7
MOQ for In Stock Qty:
58
MOQ for out of Stock Qty:
58
9 Weeks can ship 6/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$51.095
58
$46.450
87
$32.690
115 +
$32.030
Click for Quote
Log in to unlock special pricing