- Home ›
- All Products›
- D369-G99-BP4
D369-G99-BP4
TE Connectivity / Deutsch
369 9 WAY INLINE 90 PCB REC, GOLD PIN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
369 9 WAY INLINE 90 PCB REC, GOLD PIN
Search Keywords: D369G99BP4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:D369-G99-BP4
-
Alias/AKA:YD369-G99-BP400000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Cable Exit Angle:90 °
-
Shell Material:Composite
-
Contact Type:Pin (Male)
-
Interfacial Seal:With
-
Boxmount:No
-
Number of Positions:9
-
Number of Columns:3
-
Centerline (Pitch):.1 in, 2.54 mm
-
For Use With:369 Plug (D369-P**-***)
-
PCB Mount Retention Type:Mounting Bracket
-
Shielded:No
-
Accepts Wire Insulation Diameter Range:.028 – .054 in, .71 – 1.37 mm
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Shell Size:9
-
Panel Gasket:Without
-
Seal Color:Natural
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Contact Current Rating (Max):5 A
-
Material:Composite
-
Contact Size:22
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Termination Method to Wire & Cable:Crimp
-
Mounting Angle:Right Angle
-
Number of Rows:3
-
Seal Type:Interface and Wire Seals
-
Housing Material:Composite
-
Contact Plating Material:Gold
-
Row-to-Row Spacing:0.1 in, 2.54 mm
-
Lattice Contact Mating Area Plating Material:Gold
-
Connector Style:Receptacle
-
PCB Mount Alignment:With
-
Mating Alignment:With
-
Fluid Resistance:EN2591-315
-
Seal Material:Fluorosilicone
-
Contact Style:Crimp
-
Size 22D Contact Quantity:9
-
Mating Retention:With
-
Housing Color:Blue
-
Operating Voltage:1500 VAC, 1000 VDC
-
Keying:B
-
PCB Mount Orientation:Horizontal
-
Mating Retention Type:Button Latch
-
Number of Cavities:9
-
Panel Mount:No
-
PCB Mount Alignment Type:Locating Posts
-
Product Type:Connector
-
Connection Type:Connector Assembly
-
Contact Retention:Retention Clip
-
Rear Grommet:With
-
Connector System:Wire-to-Board
-
Contact Transmits (Typical):Signal
-
Termination Method to Printed Circuit Board:Solder
-
Connector & Housing Type:Receptacle
-
Contact Retention Within Housing:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
33 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
25
$151.37
50
$80.14
75
$56.39
100 +
$55.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments