- Home ›
- All Products›
- D369-B99-BP4
D369-B99-BP4
TE Connectivity / Deutsch
369 9 WAY PANEL MNT REC, 90 PCB GOLD SOC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
369 9 WAY PANEL MNT REC, 90 PCB GOLD SOC
Search Keywords: D369B99BP4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:D369-B99-BP4
-
Alias/AKA:YD369-B99-BP400000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:9
-
Centerline (Pitch):.1 in, 2.54 mm
-
Circuit Application:Signal
-
Row-to-Row Spacing:0.1 in, 2.54 mm
-
Connector System:Wire-to-Board
-
Mounting Holes:Rectangular
-
PCB Mount Alignment:With
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Contact Type:Pin (Male)
-
Interfacial Seal:With
-
Connector Style:Receptacle
-
Housing Color:Blue
-
For Use With:369 Plug (D369-P**-***)
-
Number of Columns:3
-
Cable Exit Angle:90 °
-
Contact Current Rating (Max):5 A
-
Lattice Contact Mating Area Plating Material:Gold
-
Accepts Wire Insulation Diameter Range:.028 – .054 in, .71 – 1.37 mm
-
Panel Mount Feature Type:Clip
-
Rear Grommet:With
-
Number of Rows:3
-
PCB Mount Alignment Type:Locating Posts
-
Mounting Angle:Right Angle
-
Seal Color:Natural
-
Contact Plating Material:Gold
-
Shell Material:Composite
-
Panel Mount:Yes
-
Mating Retention Type:Button Latch
-
Seal Type:Interface and Wire Seals
-
Connection Type:Connector Assembly
-
Connector Mounting Type:Panel
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Shell Size:9
-
Sealable:Yes
-
Panel Gasket:With
-
Material:Composite
-
Fluid Resistance:EN2591-315
-
Contact Transmits (Typical):Signal
-
PCB Mount Retention Type:Guide Post
-
Keying:B
-
Housing Material:Composite
-
Size 22D Contact Quantity:9
-
Mating Retention:With
-
Number of Cavities:9
-
Contact Size:22
-
Boxmount:Yes
-
Contact Retention:Retention Clip
-
Mating Alignment Type:Keyed
-
Termination Method to Printed Circuit Board:Solder
-
Operating Voltage:1500 VAC, 1000 VDC
-
Termination Method to Wire & Cable:Crimp
-
Mating Alignment:With
-
Panel Thickness:.063 in, 1.6 mm
-
Shielded:No
-
Seal Material:Fluorosilicone
-
Panel Mount Feature:With
-
PCB Mount Orientation:Horizontal
-
Product Type:Connector
-
Contact Style:Crimp
-
Contact Retention Within Housing:With
-
Connector & Housing Type:Receptacle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
27
$171.45
54
$90.49
81
$62.23
107 +
$60.99
Click for Quote
Log in
to unlock special pricing