- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D369-B33-NP0
D369-B33-NP0
TE Connectivity / Deutsch
369 3 WAY PANEL MNT REC, NO CONTACTS,PIN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
369 3 WAY PANEL MNT REC, NO CONTACTS,PIN
Search Keywords: D369B33NP0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:D369-B33-NP0
-
Alias/AKA:YD369-B33-NP000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shape:Rectangular
-
Fluid Resistance:EN2591-315
-
Contact Size:22
-
Signal Contact Material:Copper Alloy
-
Shielded:No
-
Connector Type:Connector Assembly
-
Mating Retention Type:Button Latch
-
Seal Color:Natural
-
Connection Type:Connector Assembly
-
Operating Voltage:1500 VAC, 1000 VDC
-
Mating Alignment:With
-
Size 22D Contact Quantity:3
-
Panel Thickness:.063 in, 1.6 mm
-
Cable Exit Angle:180 °
-
Boxmount:Yes
-
Panel Gasket:With
-
Connector Style:Receptacle
-
Module Material:Composite
-
Shell Size:3
-
Number of Rows:1
-
Panel Mount:Yes
-
Prewired:No
-
Mounting Holes:Rectangular
-
Centerline (Pitch):.1 in, 2.54 mm
-
Shell Material:Composite
-
Panel Mount Feature:With
-
Seal Material:Fluorosilicone
-
Termination Method to Wire & Cable:Crimp
-
Length:.969 in, 24.62 mm
-
Circuit Application:Signal
-
Connector Mounting Type:Panel
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Configuration:Crimp
-
Product Type:Connector
-
Width:.559 in, 14.2 mm
-
Mounting Hardware:Without
-
Mating Alignment Type:Keyed
-
Material:Composite
-
Contact Retention:With
-
Housing Color:Black
-
Seal Type:Triple-Seal
-
Interfacial Seal:With
-
Wire Size:22 – 22 AWG
-
Number of Mounting Holes:1
-
Keying:N
-
Accepts Wire Insulation Diameter Range:.028 – .054 in, .71 – 1.37 mm
-
Contact Type:Pin (Male)
-
Mating Retention:With
-
Housing Material:Composite
-
Height:.46 in, 11.7 mm
-
Rear Grommet:With
-
Contact Transmits (Typical):Power , Signal
-
Sealable:Yes
-
Number of Positions:3
-
Connector System:Wire-to-Wire
-
Strain Relief:Without
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Number of Cavities:3
-
Flange:With
-
Mounting Angle:Straight
-
Number of Columns:3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
33
33 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
33
$73.02
66
$38.66
99
$27.20
131 +
$26.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments