- Home ›
- All Products›
- CTM-16-6152[V003]
CTM-16-6152[V003]
TE Connectivity / Deutsch
JUNCTION ASSY
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
JUNCTION ASSY
Search Keywords: CTM166152V003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:CTM-16-6152[V003]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
Supplier Standard Pack:
1 -
Contact Size:16
-
Grommet Material:Elastomer
-
Operating Temperature Range:-55 – 200 °C
-
Comment:Length 1.368 inches
-
Terminal Junction System Component Type:Multi Junction Splice
-
Contact Base Material:Gold over Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$94.08
50
$49.81
75
$35.05
100 +
$34.35
Click for Quote
Log in
to unlock special pricing