- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CTJ920E06N
CTJ920E06N
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: CTJ920E06N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:CTJ920E06N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Terminal Junction System Component Type:In-line Receptacle Connector Assembly
-
Operating Temperature Range:-65 – 200 °C
-
Contact Base Material:Gold over Copper
-
Contact Size:20
-
Grommet Material:Elastomer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
24 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
10
$409.01
19
$227.93
29
$157.63
38 +
$154.48
Click for Quote
Log in
to unlock special pricing