- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- CTJ722K01C-7067
CTJ722K01C-7067
TE Connectivity / Deutsch
MODULE ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MODULE ASSY
Search Keywords: CTJ722K01C7067
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:CTJ722K01C-7067
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:-65 to 200 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$86.07
5
$76.80
10
$74.51
25
$68.38
50
$68.21
100
$57.41
250 +
$50.28
Click for Quote
Log in
to unlock special pricing