- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- CTJ720E01B-7067
TE Connectivity / Deutsch
CTJ720E01B-7067
Connector Contact - Pin - Size 16 - 16-20 AWG - .537" x .103" dia
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:CTJ720E01B-7067
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Junction Module3670
-
Body Orientation:Straight3659
-
Pitch:N/A
-
Number of Contacts:12
-
Operating Temperature:-55 to 200 °C