- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- CTJ120E01B-513[V001]
CTJ120E01B-513[V001]
TE Connectivity / Deutsch
Conn Rectangular F 12 POS ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Rectangular F 12 POS ST Cable Mount
Search Keywords: CTJ120E01B513V001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:CTJ120E01B-513[V001]
-
Alias/AKA:YCTJ120E01BC015000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Number of Contacts:12
-
Maximum Current Rating:7.5 A
-
Operating Temperature:-65 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$48.19
5
$43.00
10
$41.72
25
$40.51
50
$38.29
100
$33.01
250 +
$28.14
Click for Quote
Log in
to unlock special pricing
Possible Replacement