- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CIRPSE06T40A35SV0N
CIRPSE06T40A35SV0N
TE Connectivity / Deutsch
FREE SOCKET CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
FREE SOCKET CONNECTOR
Search Keywords: CIRPSE06T40A35SV0N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:CIRPSE06T40A35SV0N
-
Alias/AKA:Y5015-000000009738
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Position Locations Omitted:All
-
Prewired:No
-
Circuit Application:Power & Signal
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Layout Arrangement:Circular
-
Mating Retention:With
-
Connector Style:Receptacle
-
Mating Alignment:With
-
Accessory Color:Black
-
Shielded:Yes
-
Shell Plating Material:Black Chromate Over Zn Cobalt
-
Packaging Quantity:50
-
Field Serviceable:Yes
-
Contact Type:Socket
-
Operating Voltage:700 VAC, 1250 VDC
-
Mating Retention Type:3 Pin Reverse Bayonet
-
Sealable:Yes
-
Positions Unloaded:All
-
Number of Positions:35
-
Wire/Cable Size:12 AWG
-
Flange:Without
-
Reverse Gender:Reverse
-
Shell Material:Aluminum Alloy
-
Environmental Protection Type:Sealed
-
Shell Size:40
-
IP Water Sealing Level:IP67
-
Product Type:Connector
-
Contact Layout:Circular
-
Factory Installed Backshell:Without
-
Connector System:Wire-to-Board , Wire-to-Panel
-
Environmental Protection:With
-
Preloaded:No
-
Insulation Material:Low Fire Hazard Thermoplastic
-
Shell Type:Metal
-
Mating Alignment Type:Keyed
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$81.05
4
$79.55
8
$78.04
16
$76.54
50 +
$75.04
Click for Quote
Log in
to unlock special pricing