- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CIRP40A35GPS
TE Connectivity / Deutsch
CIRP40A35GPS
GROMMET
View Datasheet Accessories
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description
+
GROMMET
Search Keywords: CIRP40A35GPS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | CIRP40A35GPS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Cable Diameter Range: | .0315 – .0906 in, .8 – 2.3 mm |
| Packaging Method: | Box |
| Accessory Type: | Grommet |
| Connector System: | Cable-to-Cable |
| Packaging Quantity: | 50 |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| Comment: | For TECIRP shell size 40 |
| Circuit Application: | Power & Signal |
| Number of Positions: | 35 |
Product Guides
+
Frequently Asked Questions
Is CIRP40A35GPS discontinued?
Yes, CIRP40A35GPS from Te Connectivity / Deutsch is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CIRP40A35GPS RoHS compliant?
Yes, CIRP40A35GPS is RoHS compliant.
What is the lead time for CIRP40A35GPS?
The standard lead time for CIRP40A35GPS is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.