help desk software
Image is representational - see mfr. specs

GROMMET

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
GROMMET
Search Keywords: CIRP36A22GSS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    CIRP36A22GSS
  • Alias/AKA:
    Y5015-000000077931
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Comment:
    For TECIRP shell size 36
  • Circuit Application:
    Power & Signal
  • Accessory Type:
    Grommet
  • Number of Positions:
    22
  • Connector System:
    Cable-to-Cable
  • Packaging Quantity:
    50
  • Cable Diameter Range:
    .0315 – .0906 in, .8 – 2.3 mm
  • Packaging Method:
    Box
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase all in-stock quantity of 2
Minimum Order:
5
Available in less than min:
2
ADD TO CART
Price (USD)
Qty
Unit Price
1
$17.325
5
$15.750
21
$15.460
41
$15.170
82
$14.880
100 +
$14.590
Click for Quote
Log in to unlock special pricing