- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CIRP36A22GSL
CIRP36A22GSL
TE Connectivity / Deutsch
GROMMET
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
GROMMET
Search Keywords: CIRP36A22GSL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:CIRP36A22GSL
-
Alias/AKA:Y5015-000000077932
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Packaging Quantity:50
-
Cable Diameter Range:.0923 – .2047 in, 2.35 – 5.2 mm
-
Number of Positions:22
-
Comment:For TECIRP shell size 36
-
Circuit Application:Power & Signal
-
Accessory Type:Grommet
-
Connector System:Cable-to-Cable
-
Packaging Method:Box
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$15.75
21
$15.46
41
$15.17
82
$14.88
100 +
$14.59
Click for Quote
Log in
to unlock special pricing