- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CIRP36A22GPL
CIRP36A22GPL
TE Connectivity / Deutsch
GROMMET
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
GROMMET
Search Keywords: CIRP36A22GPL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:CIRP36A22GPL
-
Alias/AKA:Y5015-000000077934
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Comment:For TECIRP shell size 36
-
Number of Positions:22
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Accessory Type:Grommet
-
Packaging Quantity:50
-
Packaging Method:Box
-
Cable Diameter Range:.0923 – .2047 in, 2.35 – 5.2 mm
-
Circuit Application:Power & Signal
-
Connector System:Cable-to-Cable
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$17.325
5
$15.750
21
$15.460
41
$15.170
82
$14.880
100 +
$14.590
Click for Quote
Log in
to unlock special pricing