- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CIRP32A13GPS
CIRP32A13GPS
TE Connectivity / Deutsch
GROMMET
Datasheet Accessories
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
GROMMET
Search Keywords: CIRP32A13GPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:CIRP32A13GPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Packaging Quantity:50
-
Connector System:Cable-to-Cable
-
Accessory Type:Grommet
-
Comment:For TECIRP shell size 32
-
Number of Positions:13
-
Packaging Method:Box
-
Circuit Application:Power & Signal
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Cable Diameter Range:.0315 – .0906 in, .8 – 2.3 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.