- Home ›
- All Products›
- CIRP2015GPL
CIRP2015GPL
TE Connectivity / Deutsch
GROMMET
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
GROMMET
Search Keywords: CIRP2015GPL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:CIRP2015GPL
-
Alias/AKA:Y5015-000000077954
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Packaging Method:Box
-
Connector System:Cable-to-Cable
-
Cable Diameter Range:.0923 – .2047 in, 2.35 – 5.2 mm
-
Accessory Type:Grommet
-
Circuit Application:Power & Signal
-
Comment:For TECIRP shell size 20
-
Packaging Quantity:50
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Number of Positions:7
-
Connector Seal Type:Grommet
-
Accepts Cable Diameter Range:.0923 – .2047 in, 2.35 – 5.2 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in