- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CIRH03T3610PCNF80M32V0
CIRH03T3610PCNF80M32V0
TE Connectivity / Deutsch
FIXED PIN CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
FIXED PIN CONNECTOR
Search Keywords: CIRH03T3610PCNF80M32V0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:CIRH03T3610PCNF80M32V0
-
Alias/AKA:Y5015-000000100147
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Reverse Gender:Reverse
-
Accessory Color:Black
-
Connector System:Wire-to-Wire
-
Position Locations Omitted:All
-
Shielded:Yes
-
Factory Installed Backshell:Without
-
Positions Unloaded:All
-
Flange:With
-
Operating Temperature Range:-55 – 200 °C
-
Contact Layout:36 – 10
-
Mating Retention Type:3 Pin Reverse Bayonet
-
Field Serviceable:Yes
-
Connector Mounting Type:Panel
-
Mating Alignment:With
-
Insulation Material:Low Fire Hazard Rubber
-
Circuit Application:Power & Signal
-
Sealable:Yes
-
Number of Positions:48
-
Product Type:Connector
-
Shell Type:Metal
-
Prewired:No
-
Packaging Quantity:10
-
Mating Alignment Type:Keyed
-
Connector Style:Plug
-
Shell Material:Aluminum Alloy
-
IP Water Sealing Level:IP67
-
Shell Plating Material:Black Chromate Over Zn Cobalt
-
Preloaded:No
-
Shell Size:36
-
Mating Retention:Bayonet
-
Contact Type:Pin
-
Contact Layout Arrangement:36 – 10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$34.65
10
$34.01
19
$33.36
38
$32.73
50 +
$32.09
Click for Quote
Log in
to unlock special pricing