- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CIRBP32ECHSA
CIRBP32ECHSA
TE Connectivity / Deutsch
90 DEGREE HEATSHRINK SCREEN ADAPTOR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
90 DEGREE HEATSHRINK SCREEN ADAPTOR
Search Keywords: CIRBP32ECHSA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:CIRBP32ECHSA
-
Alias/AKA:Y5015-000000077985
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Comment:Heatshrink
-
Shell Size:32
-
Connector System:Cable-to-Cable
-
Adapter Type:90° Angled
-
Packaging Quantity:50
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Accessory Type:Adapter
-
Product Type:Accessory
-
Circuit Application:Power & Signal
-
Connector Color:Black
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$38.60
9
$37.88
17
$37.17
34
$36.44
50 +
$35.74
Click for Quote
Log in
to unlock special pricing