- Home ›
- All Products›
- CIRBP20SCHSA
CIRBP20SCHSA
TE Connectivity / Deutsch
STRAIGHT HEATSHRINK SCREEN ADAPTER
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
STRAIGHT HEATSHRINK SCREEN ADAPTER
Search Keywords: CIRBP20SCHSA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:CIRBP20SCHSA
-
Alias/AKA:Y5015-000000078019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Product Type:Accessory
-
Shell Size:20
-
Accessory Type:Adapter
-
Comment:Heatshrink
-
Packaging Quantity:50
-
Circuit Application:Power & Signal
-
Connector System:Cable-to-Cable
-
Connector Color:Black
-
Adapter Type:Straight
-
Circular Connector Shell Size:20
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in