- Home ›
- All Products›
- BTF1-13-04-1-C
BTF1-13-04-1-C
TE Connectivity / Deutsch
BTF1-13-04-1-C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BTF1-13-04-1-C
Search Keywords: BTF113041C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:BTF1-13-04-1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
TE Connector Interface Code:F
-
Compatible With Connector Shell Size:13
-
Primary Product Plating Material:Nickel
-
Cable Entry Diameter:6.3 mm
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
13
$266.44
25
$146.70
38
$101.88
50 +
$99.84
Click for Quote
Log in
to unlock special pricing