- Home ›
- All Products›
- BTF1-11-08-1-B
BTF1-11-08-1-B
TE Connectivity / Deutsch
BTF1-11-08-1-B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BTF1-11-08-1-B
Search Keywords: BTF111081B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:BTF1-11-08-1-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
TE Connector Interface Code:F
-
Compatible With Connector Shell Size:11
-
Cable Entry Diameter:12.7 mm
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Straight
-
Primary Product Plating Material:Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
13
$371.98
25
$204.17
38
$138.57
50 +
$135.80
Click for Quote
Log in
to unlock special pricing