- Home ›
- All Products›
- ASU603-03PN-HE913F
ASU603-03PN-HE913F
TE Connectivity / Deutsch
PLUG ASSY.ASU 3 WAY. CAD PLATE.
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY.ASU 3 WAY. CAD PLATE.
Search Keywords: ASU60303PNHE913F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ASU603-03PN-HE913F
-
Alias/AKA:ASU603-03PN-HE-913F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
Supplier Standard Pack:
1 -
Factory Installed Backshell:No
-
Contact Quantity (Size 22D):3
-
Number of Positions:3
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Assembly Length:17.7 mm
-
Contact Layout Arrangement:3 – 3
-
Durability Rating:500 Cycles
-
Environmental Protection Type:Sealed
-
Circular Connector Type:Plug
-
Keying:Key Polarization N
-
Connector System:Wire-to-Wire
-
Mating Retention:With
-
Environmental Protection:With
-
Polarization Code:N
-
Shell Plating Material:Cadmium, O.D.
-
Mating Alignment:With
-
Mating Retention Type:Coupling Ring
-
Fluid Resistance:Immersible
-
Contacts Preloaded:No
-
Operating Temperature Range:-55 – 170 °C
-
IP Dust Sealing Level:6
-
Product Type:Connector Assembly
-
Hermetically Sealed:No
-
Circular Connector Shell Size:3
-
Shell Base Material:Aluminum Alloy
-
Assembly Type:Electrical Connector
-
Field Serviceable:Yes
-
Shell Type:Metal
-
IP Water Sealing Level:7
-
Entry Style:Rear Insertion
-
Wire Size:22 AWG
-
Circular Connector Contact Type:Pin
-
Mating Alignment Type:Keyed
-
Feedthrough Type:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
6
$192.71
12
$118.59
18
$93.89
24 +
$92.01
Click for Quote
Log in
to unlock special pricing