- Home ›
- All Products›
- AFD57-22-41SN-1A
AFD57-22-41SN-1A
TE Connectivity / Deutsch
FLANGE ASM
Datasheet Accessories
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FLANGE ASM
Search Keywords: AFD572241SN1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:AFD57-22-41SN-1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Signal Positions:41
-
Sealable:Yes
-
Contact Current Rating (Max):13 A
-
Shell Plating Material:Electroless Nickel
-
Reverse Gender:No
-
Operating Voltage:600 VAC, 850 VDC
-
Circular Connector Type:Plug
-
Alignment Keyed:Clocking
-
Connector System:Wire-to-Wire
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Number of Power Positions:41
-
Hermetically Sealed:No
-
Circular Connector Contact Type:Socket
-
Mating Retention Type:Bayonet
-
Circuit Application:Power & Signal
-
Contacts Preloaded:No
-
Contact Layout Arrangement:22 – 41
-
Number of Positions:41
-
Voltage:1800 Vrms
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Product Type:Connector
-
Polarization Code:N
-
Circular Connector Shell Size:22
-
Wire Size:12 – 14 AWG, .52 – 1.31 mm²
-
Shell Type:Plug with RFI Fingers
-
Mating Retention:With
-
Shielded:Yes
-
Mating Alignment Type:Keyed
-
Shell Base Material:Aluminum
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Conn MIL-C-26482 Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
In Stock:
27
Minimum Order:
2