- Home ›
- All Products›
- ACT26JD35PN[V001]
ACT26JD35PN[V001]
TE Connectivity / Deutsch
STRAIGHT PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
STRAIGHT PLUG
Search Keywords: ACT26JD35PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ACT26JD35PN[V001]
-
Alias/AKA:YACT26JD35PNV00100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Preloaded:No
-
Shell Type:Plug
-
Panel Mount Feature:Without
-
Contact Quantity (Size 22D):37
-
Mating Retention Type:Triple Start Threaded
-
Position Keyed:N
-
Factory Installed Backshell:No
-
Packaging Quantity:1
-
Connector System:Wire-to-Wire
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Insulation Material:Hard Dielectric/Silicone
-
Environmental Protection Type:Elastomer Sealed
-
Voltage:1300 Vrms
-
Feedthrough Type:No
-
Product Type:Connector
-
Assembly Type:Electrical Connector
-
Keying & Polarized Position Locations:N
-
Position Locations Omitted:All
-
Shielded:Yes
-
Number of Positions:37
-
Contact Current Rating (Max):7.5 A
-
Accepts Wire Insulation Diameter Range:.03 – .054 in, .76 – 1.37 mm
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Durability Rating:500 Cycles
-
Shell Size:D (15)
-
Entry Style:Rear Insertion
-
Operating Voltage:400 VAC, 550 VDC
-
Contact Layout:D35
-
Reverse Gender:No
-
Shell Material:Composite
-
Assembly Length:1.24 in, 31.5 mm
-
Mating Alignment Type:Keyed
-
Contact Layout Arrangement:D35
-
Shell Plating Material:Cadmium, O.D.
-
Contact Type:Pin
-
Environmental Protection:Yes
-
Keying:Key Polarization N
-
Number of Power Positions:37
-
Wire/Cable Size:24 – 20 AWG, .2 – .52 mm²
-
Weight:18.2 g, .0402 lb
-
Alignment Keyed:Clocking
-
Mating Retention:With
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Number of Signal Positions:37
-
Circuit Application:Signal
-
Positions Unloaded:All
-
Connector Mounting Type:Panel
-
Sealable:Yes
-
Connector Style:Plug
-
Hermetically Sealed:No
-
Fluid Resistance:Yes
-
Polarization Code:N
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$197.00
2
$193.36
4
$189.71
7
$186.07
50
$182.42
100
$174.36
250
$160.96
500 +
$144.85
Click for Quote
Log in
to unlock special pricing