- Home ›
- All Products›
- ACT26JC35SB[V001]
ACT26JC35SB[V001]
TE Connectivity / Deutsch
ACT SERIES PLUG ENVELOPE
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ACT SERIES PLUG ENVELOPE
Search Keywords: ACT26JC35SBV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ACT26JC35SB[V001]
-
Alias/AKA:YACT26JC35SBV00100
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Number of Signal Positions:22
-
Positions Unloaded:All
-
Mating Alignment Type:Keyed
-
Factory Installed Backshell:No
-
Contact Layout Arrangement:C35
-
Hermetically Sealed:No
-
Contact Quantity (Size 22D):22
-
Alignment Keyed:Clocking
-
Mating Retention:With
-
Connector Style:Plug
-
Connector Mounting Type:Panel
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Reverse Gender:No
-
Environmental Protection:Yes
-
Mating Retention Type:Triple Start Threaded
-
Keying & Polarized Position Locations:B
-
Position Keyed:B
-
Sealable:Yes
-
Polarization Code:B
-
Assembly Type:Electrical Connector
-
Contact Type:Socket
-
Connector System:Cable-to-Panel
-
Contact Current Rating (Max):5 A
-
Contact Layout:C35
-
Shell Material:Composite
-
Feedthrough Type:No
-
Number of Positions:22
-
Shielded:Yes
-
Keying:Key Polarization B
-
Circuit Application:Signal
-
Durability Rating:500 Cycles
-
Entry Style:Rear Insertion
-
Product Type:Connector
-
Shell Size:13
-
Weight:17.4 g, .0384 lb
-
Voltage:1300 Vrms
-
Operating Voltage:400 VAC, 550 VDC
-
Assembly Length:1.24 in, 31.5 mm
-
Shell Type:Straight Plug
-
Shell Plating Material:Cadmium, O.D.
-
Position Locations Omitted:All
-
Wire/Cable Size:28 – 22 AWG, .08 – .33 mm²
-
Accepts Wire Insulation Diameter Range:.03 – .054 in, .76 – 1.37 mm
-
Insulation Material:Hard Dielectric/Silicone
-
Fluid Resistance:Yes
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Power Positions:0
-
Packaging Quantity:1
-
Panel Mount Feature:Without
-
Panel Mount Retention:Without
-
Environmental Protection Type:Elastomer Sealed
-
Preloaded:No
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.