- Home ›
- All Products›
- ACT24MB35PN[V001]
ACT24MB35PN[V001]
TE Connectivity / Deutsch
ACT SERIES JAM NUT RECEPTACLE ENVELOPE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
ACT SERIES JAM NUT RECEPTACLE ENVELOPE
Search Keywords: ACT24MB35PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ACT24MB35PN[V001]
-
Alias/AKA:YACT24MB35PNV00100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Panel Mount Feature Type:Jam Nut
-
Shell Material:Composite
-
Panel Thickness:.062 – .126 in, 1.58 – 3.2 mm
-
Wire/Cable Size:28 – 22 AWG, .08 – .33 mm²
-
Reverse Gender:No
-
Panel Mount Retention Type:Jam Nut
-
Entry Style:Rear Insertion
-
Flange:Jam Nut Flange
-
Position Locations Omitted:All
-
Alignment Keyed:Clocking
-
Voltage:1300 Vrms
-
Number of Signal Positions:13
-
Assembly Length:1.3 in, 33 mm
-
Durability Rating:500 Cycles
-
Panel Mount Feature:With
-
O-Ring Material:Silicone
-
Position Keyed:N
-
Contact Layout:B35
-
Shell Size:11
-
Factory Installed Backshell:No
-
Peripheral Seal Material:Silicone
-
Fluid Resistance:Yes
-
Assembly Type:Electrical Connector
-
Feedthrough Type:No
-
Contact Current Rating (Max):5 A
-
Shell Plating Material:Electroless Nickel
-
Operating Voltage:400 VAC, 550 VDC
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Type:Jam Nut Receptacle
-
Sealable:Yes
-
Positions Unloaded:All
-
Number of Positions:13
-
Contact Type:Pin
-
Number of Power Positions:0
-
Connector Mounting Type:Panel
-
Shielded:Yes
-
Hermetically Sealed:No
-
Keying & Polarized Position Locations:N
-
Environmental Protection:Yes
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Panel Mount Retention:With
-
Weight:11.8 g, .026 lb
-
Contact Quantity (Size 22D):13
-
Packaging Quantity:1
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector System:Cable-to-Panel
-
Product Type:Connector
-
Connector Style:Receptacle
-
Polarization Code:N
-
Mating Retention Type:Triple Start Threaded
-
Circuit Application:Signal
-
Accepts Wire Insulation Diameter Range:.03 – .054 in, .76 – 1.37 mm
-
Preloaded:No
-
Mating Retention:With
-
Keying:Keyway Polarization N
-
Environmental Protection Type:Elastomer Sealed
-
Contact Layout Arrangement:B35
-
Mating Alignment Type:Keyed
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$322.61
2
$316.63
3
$310.65
5
$304.68
50
$298.71
100
$285.52
250
$263.56
500 +
$237.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments