- Home ›
- All Products›
- ACT24JC35PN[V001]
ACT24JC35PN[V001]
TE Connectivity / Deutsch
ACT SERIES JAM NUT RECEPTACLE ENVELOPE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ACT SERIES JAM NUT RECEPTACLE ENVELOPE
Search Keywords: ACT24JC35PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ACT24JC35PN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Environmental Protection Type:Elastomer Sealed
-
Contact Quantity (Size 22D):22
-
Shell Type:Jam Nut Receptacle
-
Insulation Material:Hard Dielectric/Silicone
-
Panel Mount Retention Type:Jam Nut
-
Panel Mount Feature Type:Jam Nut
-
Keying:Keyway Polarization N
-
Panel Mount Retention:With
-
Number of Power Positions:0
-
Weight:15.2 g, .0336 lb
-
Operating Voltage:400 VAC, 550 VDC
-
Flange:Jam Nut Flange
-
Entry Style:Rear Insertion
-
Panel Thickness:.062 – .126 in, 1.58 – 3.2 mm
-
Shell Plating Material:Cadmium, O.D.
-
Alignment Keyed:Clocking
-
Fluid Resistance:Yes
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Environmental Protection:Yes
-
Product Type:Connector
-
Durability Rating:500 Cycles
-
Panel Mount Feature:With
-
Packaging Quantity:1
-
Shell Size:13
-
Assembly Length:1.3 in, 33 mm
-
Connector Style:Receptacle
-
Wire/Cable Size:28 – 22 AWG, .08 – .33 mm²
-
Position Locations Omitted:All
-
O-Ring Material:Silicone
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Mating Retention Type:Triple Start Threaded
-
Positions Unloaded:All
-
Voltage:1300 Vrms
-
Assembly Type:Electrical Connector
-
Shielded:Yes
-
Number of Positions:22
-
Contact Layout Arrangement:C35
-
Reverse Gender:No
-
Contact Current Rating (Max):5 A
-
Keying & Polarized Position Locations:N
-
Number of Signal Positions:22
-
Sealable:Yes
-
Accepts Wire Insulation Diameter Range:.03 – .054 in, .76 – 1.37 mm
-
Factory Installed Backshell:No
-
Mating Alignment Type:Keyed
-
Feedthrough Type:No
-
Connector System:Cable-to-Panel
-
Preloaded:No
-
Contact Layout:C35
-
Contact Type:Pin
-
Hermetically Sealed:No
-
Mating Retention:With
-
Circuit Application:Signal
-
Polarization Code:N
-
Peripheral Seal Material:Silicone
-
Shell Material:Composite
-
Connector Mounting Type:Panel
-
Position Keyed:N
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
13
$811.82
25
$431.22
38
$289.67
50 +
$283.88
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn Circular PIN 22 POS Crimp ST Jam Nut 22 Terminal 1 Port
In Stock:
52
Minimum Order:
1
+ Show 1 More