- Home ›
- All Products›
- ACT20MD35PA[V001]
ACT20MD35PA[V001]
TE Connectivity / Deutsch
SQUARE FLANGE RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SQUARE FLANGE RECEPTACLE
Search Keywords: ACT20MD35PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ACT20MD35PA[V001]
-
Alias/AKA:YACT20MD35PAV00100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Keying & Polarized Position Locations:A
-
Contact Type:Pin
-
Hermetically Sealed:No
-
Preloaded:No
-
Shell Size:D (15)
-
Contact Layout:D35
-
Number of Signal Positions:37
-
Connector System:Wire-to-Panel
-
Product Type:Connector
-
Position Locations Omitted:All
-
Peripheral Seal Material:Silicone
-
Shell Plating Material:Electroless Nickel
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Contact Layout Arrangement:D35
-
Shell Type:Square Flange Receptacle
-
O-Ring Material:Silicone
-
Mating Alignment Type:Keyed
-
Shielded:Yes
-
Wire/Cable Size:24 – 20 AWG, .2 – .52 mm²
-
Panel Mount Feature Type:Square Flange
-
Mating Retention:With
-
Weight:13.5 g, .0298 lb
-
Accepts Wire Insulation Diameter Range:.03 – .054 in, .76 – 1.37 mm
-
Contact Current Rating (Max):7.5 A
-
Contact Quantity (Size 22D):37
-
Connector Style:Receptacle
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Assembly Type:Electrical Connector
-
Reverse Gender:No
-
Fluid Resistance:Yes
-
Entry Style:Rear Insertion
-
Mating Retention Type:Triple Start Threaded
-
Polarization Code:A
-
Keying:Keyway Polarization A
-
Assembly Length:1.24 in, 31.5 mm
-
Flange:Square Flange
-
Position Keyed:A
-
Environmental Protection Type:Elastomer Sealed
-
Feedthrough Type:No
-
Number of Power Positions:37
-
Insulation Material:Hard Dielectric/Silicone
-
Durability Rating:500 Cycles
-
Number of Positions:37
-
Shell Material:Composite
-
Sealable:Yes
-
Positions Unloaded:All
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Factory Installed Backshell:No
-
Panel Mount Feature:With
-
Packaging Quantity:1
-
Voltage:1300 Vrms
-
Operating Voltage:400 VAC, 550 VDC
-
Environmental Protection:Yes
-
Connector Mounting Type:Panel
-
Alignment Keyed:Clocking
-
Circuit Application:Signal
Product Guides
+
-
This product is discontinued, but still in stock.
-
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Possible Replacement