- Home ›
- All Products›
- ACT20JD19PN[V001]
ACT20JD19PN[V001]
TE Connectivity / Deutsch
SQUARE FLANGE RECEPTACLE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Bag Packaging
Description
+
SQUARE FLANGE RECEPTACLE
Search Keywords: ACT20JD19PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ACT20JD19PN[V001]
-
Alias/AKA:YACT20JD19PNV00100
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hermetically Sealed:No
-
Assembly Type:Electrical Connector
-
Contact Type:Pin
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Peripheral Seal Material:Silicone
-
Preloaded:No
-
Keying:Keyway Polarization N
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Alignment Keyed:Clocking
-
Connector Style:Receptacle
-
Positions Unloaded:All
-
Keying & Polarized Position Locations:N
-
Shell Size:D (15)
-
Sealable:Yes
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Shielded:Yes
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Connector System:Wire-to-Panel
-
Wire/Cable Size:24 – 20 AWG, .2 – .52 mm²
-
O-Ring Material:Silicone
-
Shell Material:Composite
-
Weight:13.6 g, .03 lb
-
Shell Type:Square Flange Receptacle
-
Packaging Quantity:1
-
Number of Power Positions:19
-
Number of Signal Positions:19
-
Assembly Length:1.24 in, 31.5 mm
-
Insulation Material:Hard Dielectric/Silicone
-
Product Type:Connector
-
Factory Installed Backshell:No
-
Panel Mount Feature:With
-
Environmental Protection Type:Elastomer Sealed
-
Feedthrough Type:No
-
Flange:Square Flange
-
Contact Current Rating (Max):7.5 A
-
Polarization Code:N
-
Voltage:1800 Vrms
-
Position Keyed:N
-
Shell Plating Material:Cadmium, O.D.
-
Mating Retention Type:Triple Start Threaded
-
Contact Quantity (Size 20):19
-
Number of Positions:19
-
Connector Mounting Type:Panel
-
Panel Mount Feature Type:Square Flange
-
Contact Layout:D19
-
Accepts Wire Insulation Diameter Range:.04 – .083 in, 1.02 – 2.11 mm
-
Environmental Protection:Yes
-
Durability Rating:500 Cycles
-
Fluid Resistance:Yes
-
Entry Style:Rear Insertion
-
Circuit Application:Signal
-
Position Locations Omitted:All
-
Operating Voltage:600 VAC, 850 VDC
-
Contact Layout Arrangement:D19
-
Reverse Gender:No
Product Guides
+
-
This product is discontinued, but still in stock.
-
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately