- Home ›
- All Products›
- ACT00AB-J-EL71S
ACT00AB-J-EL71S
TE Connectivity / Deutsch
S RELIEF STR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
S RELIEF STR
Search Keywords: ACT00ABJEL71S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ACT00AB-J-EL71S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circular Connector Type:Plug
-
Connector System:Wire-to-Wire
-
Circular Connector Insulation Material Type:Thermoset
-
Mating Retention:With
-
Hermetically Sealed:No
-
Sealable:Yes
-
Shell Type:Metal
-
Shell Base Material:Aluminum , Composite
-
Circular Connector Contact Type:Socket
-
Reverse Gender:Yes
-
Shielded:Yes
-
Circular Connector Shell Size:J (25)
-
Assembly Type:Electrical Connector
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Backshell
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
64 Weeks
can ship
7/20/27
Price (USD)
Qty
Unit Price
13
$103.75
25
$66.40
38
$51.88
50 +
$50.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments