- Home ›
- All Products›
- ABC23G-0000
ABC23G-0000
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: ABC23G0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ABC23G-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment:With
-
Mating Retention Type:Detent Lock
-
Insertion Force Type:Normal
-
Mating Retention:With
-
Sealable:Yes
-
Contact Retention Type within Housing:Crimp Snap-In
-
Connector System:Wire-to-Wire
-
Wire Contact Termination Area Plating Material:Gold
-
Connector Product Type:Connector Assembly
-
Housing Material:Composite
-
Connector & Housing Type:Receptacle
-
Contact Mating Area Plating Material:Gold
-
Contact Retention Within Housing:With
-
Contact Underplating Material:Nickel
-
Shell Plating Material:Nickel
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment Type:Keyed
-
Contacts Preloaded:Yes
-
Connector Mounting Type:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
24 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
7
$1,423.70
13
$783.09
19
$547.08
25 +
$536.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments