- Home ›
- All Products›
- ABC06N-20S-4048[V003]
ABC06N-20S-4048[V003]
TE Connectivity / Deutsch
IN-LINE PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
IN-LINE PLUG
Search Keywords: ABC06N20S4048V003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ABC06N-20S-4048[V003]
-
Alias/AKA:YABC06N-20SC105000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:In-line
-
Housing Material:Composite
-
Connector Style:Plug
-
Operating Temperature Range:-65 – 175 °C
-
Contact Type:Socket
-
Wire/Cable Size:24 – 20 AWG
-
Contact Plating Material:Gold over Nickel
-
Contact Style:Crimp
-
Contact Size:20
-
Wire Size:24 – 20 AWG
-
Mating Alignment Type:Keyed
-
Circuit Application:Power & Signal
-
Insertion Force:Normal
-
Contact Retention Type:Crimp Snap-In
-
Contact Retention Within Housing:With
-
Mating Alignment:With
-
Contact Retention Type within Housing:Crimp Snap-In
-
Number of Positions:5
-
Insertion Force Type:Normal
-
Connector Mounting Type:Fixing Screw
-
Number of Rows:2
-
Mating Retention Type:Latch
-
Sealable:Yes
-
Connector & Housing Type:Plug
-
Contact Current Rating (Max):7.5 A
-
Connector System:Wire-to-Wire
-
Contact Retention:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
13
$124.70
25
$79.81
38
$62.35
50 +
$61.10
Click for Quote
Log in
to unlock special pricing