- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ABC06G-20P-4048
ABC06G-20P-4048
TE Connectivity / Deutsch
IN-LINE PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
IN-LINE PLUG
Search Keywords: ABC06G20P4048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ABC06G-20P-4048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Style:Plug
-
Contact Style:Crimp
-
Wire Size:24 – 20 AWG
-
Product Type:In-line
-
Contact Plating Material:Gold over Nickel
-
Housing Material:Composite
-
Operating Temperature Range:-65 – 175 °C
-
Contact Size:20
-
Contact Type:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
40 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
27
$170.21
54
$89.83
81
$61.78
108 +
$60.54
Click for Quote
Log in
to unlock special pricing