- Ana Sayfa ›
- All Products›
- 983-7SE20-25SN
983-7SE20-25SN
TE Connectivity / Deutsch
983-7SE 20-25 SN
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Pack Paketleme
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
tanım
+
983-7SE 20-25 SN
Search Keywords: 9837SE2025SN
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / Deutsch
-
Parça Numarası:983-7SE20-25SN
-
Alias/AKA:ZPF000000000039692
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536698000
-
COO:FR
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Circuit Application:Power & Signal & Data
-
Shielded:Yes
-
Hermetically Sealed:No
-
Mating Alignment:With
-
Mating Retention:With
-
Wire/Cable Size:20 – 24 AWG, .2 – .52 mm²
-
Assembly Type:Electrical Connector
-
Contact Layout Arrangement:20 – 25
-
Insulation Material:Thermoset
-
Connector Style:Single Hole
-
Shell Size:20
-
Preloaded:No
-
Product Type:Connector
-
Mating Alignment Type:Keyed
-
Panel Mount Feature:With
-
Operating Temperature Range:-55 – 260 °C
-
Termination Method to Wire & Cable:Crimp
-
Durability Rating:500 Cycles
-
Panel Mount Feature Type:Jam Nut
-
Contact Layout:20 – 25
-
Number of Signal Positions:25
-
Shell Material:Stainless Steel
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Sealable:Yes
-
Shell Type:Round Flange Receptacle
-
Factory Installed Backshell:Without
-
Connector System:Wire-to-Panel
-
Flange:Jam Nut Flange
-
Connector Mounting Type:Panel
-
Accessory Color:Natural
-
Alignment Keyed:Clocking
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Number of Power Positions:0
-
Polarization Code:N
-
Keying:Keyway Polarization N
-
Contact Type:Female Contact
-
Number of Positions:25
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Mating Retention Type:Threaded
-
Contact Current Rating (Max):23 A, 7.5 A
-
Prewired:No
-
Reverse Gender:No
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:20
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
6
20 Weeks
Gemi olabilir
9.18.26
PRICE (USD)
MİKTAR
Unit Price
6
$506.12
11
$292.30
17
$199.64
22 +
$195.65
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments